Texas InstrumentsUC1823J883BPWM and Resonant Controllers

Current Mode PWM Controller 1.5A 1000kHz 16-Pin CDIP Tube

This UC1823J883B current controller from Texas Instruments will generate a stable source of current for an external system or circuit. This current mode controller supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 1500(Max) mA. This part offers a switching frequency of 1000 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 80 %. This device has a maximum of 30 V. This current mode controller has a minimum operating temperature of -55 °C and a maximum of 125 °C.

63 parts: Ships in 3 days

    Total$54.46Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      18 weeks
      • In Stock: 63 parts
      • Price: $54.4640