EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Current Mode PWM Controller |
Control Method | Current/Voltage |
Topology | Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull |
Number of PWM Outputs | 2 |
Oscillator Accuracy (kHz) | 400 |
Switching Frequency (kHz) | 1000 |
Maximum Duty Cycle (%) | 80 |
Output Current (mA) | 1500(Max) |
Rise Time (ns) | 30 |
Fall Time (ns) | 30 |
Operating Supply Voltage (V) | 30(Max) |
Maximum Operating Supply Voltage (V) | 30 |
Maximum Supply Current (mA) | 33 |
Maximum Power Dissipation (mW) | 1000 |
Adjustable Output | No |
On/Off Pin | No |
Synchronous Pin | No |
UVLO Turn-On Threshold (V) | 9.2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 9.09(Max) |
Package Length | 9.09(Max) |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
Pin Count | 20 |
Lead Shape | No Lead |