Texas InstrumentsUC1832JLow Dropout Controllers
LDO Cntrlr REG Fixed 2V 400mA 14-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.19(Max) |
Package Length | 19.94(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | CDIP |
14 | |
Lead Shape | Through Hole |
This regulator UC1832J controller from Texas Instruments will make it easy to keep your output voltage constant. With a fixed output that has a voltage of 2 V, this is power management at its best. It operates in Linear mode. This MOSFET controller has an input voltage of 4.5 to 36 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET controller has a minimum operating temperature of -55 °C and a maximum of 125 °C.
EDA / CAD Models |