Top Searched

Texas InstrumentsUC1843J883BPWM and Resonant Controllers

Current Mode PWM Controller 200mA 500kHz 8-Pin CDIP Tube

Look no further! The UC1843J883B PWM controller from Texas Instruments is the ideal tool for interfacing two different voltage circuits together. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. You can operate this at a switching frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has an operating temperature range of -55 °C to 125 °C. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 100 %.

No Stock Available

Quantity Increments of 1 Minimum 19
  • Date Code:
    2148+
    Manufacturer Lead Time:
    18 weeks
    Country Of origin:
    Thailand
    • Price: $15.59
    1. 19+$15.59