Texas InstrumentsUC1845AJPWM and Resonant Controllers

Current Mode PWM Controller -0.1V to 11V 1A 500kHz 8-Pin CDIP Tube

This UC1845AJ current controller by Texas Instruments perfect for two part systems which have two separate current needs. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback|forward topology. This part offers a switching frequency of 500 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has an operating temperature range of -55 °C to 125 °C. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 50 %.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    18 weeks
    • Price: $15.058
    1. 50+$15.058
    2. 100+$14.907
    3. 250+$14.758
    4. 500+$14.611
    5. 1000+$14.465
    6. 2500+$14.186
    7. 3000+$13.976
    8. 5000+$13.879
    9. 10000+$13.795