Top Searched
Texas InstrumentsUC1846VTD1PWM and Resonant Controllers
Current Mode PWM Controller 16-Pin Die Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.2 |
Package Width | 2.41 |
Package Length | 2.51 |
PCB changed | 16 |
Supplier Package | Die |
16 |
EDA / CAD Models |