Texas InstrumentsUC1875LPWM and Resonant Controllers

Resonant Controller 500mA 1000kHz 28-Pin CLLCC Tube

Create your system design with this phase shift resonant s UC1875L soft switching PWM controller manufactured by Texas Instruments, it uses soft switching to consume less power. This soft switching controller has 4 outputs. Its output produces a current of 500(Max) mA. It has a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This soft switching controller's maximum duty cycle is 100 %. This soft switching controller has an operating temperature range of -55 °C to 125 °C. This device has a maximum of 20 V.

8 parts: Ships tomorrow

    Total$40.53Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      18 weeks
      • In Stock: 8 parts
      • Price: $40.53