Top Searched
Texas InstrumentsUC1901JFeedback Signal Generators
FB Generator Isolated Fb Generator 14-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.62(Max) |
Package Length | 19.94(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | CDIP |
14 | |
Lead Shape | Through Hole |
When working with switching regulators, make sure to incorporate Texas Instruments' isolated feedback generator UC1901J feedback signal generator within your design. Its output produces a current of 35 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 40 V. This feedback signal generator has an operating temperature range of -55 °C to 125 °C.
EDA / CAD Models |