Texas InstrumentsUC2525BDWPWM and Resonant Controllers

Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC Tube

Using this UC2525BDW voltage mode PWM controller from Texas Instruments is easy when applying pulsing voltages to encode a message. Its 2 PWM outputs produce a current of 400(Max) mA. This voltage mode driver supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. Its switching regulator has a frequency of 400 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 8 V and a maximum of 35 V. This voltage mode driver's maximum duty cycle is 49(Typ) %. This voltage mode driver has an operating temperature range of -40 °C to 85 °C.

Total In Stock: 46 parts

Regional Inventory: 6

    Total$2.57Price for 1

    6 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1838+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 6 parts
      • Price: $2.568
    • (40)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 40 parts
      • Price: $4.765