ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Controller |
Motor Type | DC Motor |
Control Interface | PWM |
Maximum Output Current (A) | 0.5 |
Minimum Operating Supply Voltage (V) | 2.5 |
Operating Supply Voltage (V) | 2.5 to 20 |
Maximum Operating Supply Voltage (V) | 20 |
Shutdown Threshold (V) | -2.5 |
Maximum Operating Current (mA) | 15 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 20 |
Lead Shape | Gull-wing |