Texas InstrumentsUC27131DPower Switches
Power Switch Lo Side 1-OUT 0.3A 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Do your circuit specifications require switching between low and high currents and voltages? Texas Instruments' low side UC27131D power switch is your solution. This charge controller has single output. This device has a maximum propagation delay time of 6000 ns. This device has a supply current of 2.5 mA and a minimum output current of 0.3(Typ) A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |