Texas InstrumentsUC2825AQPWM and Resonant Controllers
Current Mode PWM Controller 2A 1000kHz 20-Pin PLCC Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.57(Max) - 0.51(Min) |
Package Width | 9.04(Max) |
Package Length | 9.04(Max) |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | PLCC |
20 | |
Lead Shape | J-Lead |
By controlling the level of voltage through pulse-width modulation, Texas Instruments' UC2825AQ controller is the tool for your sensitive external circuit. This current mode controller supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. Its 2 PWM outputs produce a current of 2000(Max) mA. This part offers a switching frequency of 1000 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 22 V. This current mode controller's maximum duty cycle is 50 %. This current mode controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |