EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 16 |
Lead Shape | Gull-wing |
Generate and regulate a stable current with this UC2825DWTR current controller by Texas Instruments. This current mode controller supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. Its 2 PWM outputs produce a current of 1500(Max) mA. It has a switching frequency of 1000 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This current mode controller has an operating temperature range of -40 °C to 85 °C. This current mode controller's maximum duty cycle is 80 %. This device has a maximum of 30 V.