Texas InstrumentsUC2825QPWM and Resonant Controllers

Current Mode PWM Controller 1.5A 1000kHz 20-Pin PLCC Tube

This UC2825Q current controller by Texas Instruments will generate a proper current for an external system. This current mode controller supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. Its 2 PWM outputs produce a current of 1500(Max) mA. This part offers a switching frequency of 1000 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 80 %. This device has a maximum of 30 V. This current mode controller has an operating temperature range of -40 °C to 85 °C.

A datasheet is only available for this product at this time.