EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 16 |
Lead Shape | Gull-wing |
Without the need of switching this regulator UC2833DW controller made by Texas Instruments is a DC voltage regulator will maintain the output voltage. With a fixed output that has a voltage of 2 V, this is power management at its best. It operates in Linear mode. This MOSFET controller has an input voltage of 4.5 to 36 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET controller has an operating temperature range of -40 °C to 85 °C.