Texas InstrumentsUC2836DLow Dropout Controllers
LDO Cntrlr REG Adjustable 2.5V to 35V 600mA 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
This simple regulator UC2836D controller from Texas Instruments is a DC voltage regulator that maintains the output voltage without any switching. With an adjustable output that has a voltage of 2.5 to 35 V, this is power management at its best. This MOSFET controller has an input voltage of -1 to 40 V. It operates in Linear mode. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET controller has a minimum operating temperature of -25 °C and a maximum of 85 °C.
EDA / CAD Models |