Texas InstrumentsUC2842ANPWM and Resonant Controllers

Current Mode PWM Controller -0.1V to 11V 1A 500kHz 8-Pin PDIP Tube

Make sure components do not short circuit by properly supplying external current using this UC2842AN current controller from Texas Instruments. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. This part offers a switching frequency of 500 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 100 %. This device has a maximum of 30 V. This current mode controller has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

1,354 parts: Ships today

    Total$587.30Price for 1000

    • (1000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2152+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,354 parts
      • Price: $0.5873