STMicroelectronicsUC2842BD1013TRPWM and Resonant Controllers
Current Mode PWM Controller 1A 500kHz 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
STMicroelectronics has the solution you need for your voltage control needs with their UC2842BD1013TR current controller. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback topology. It has a switching frequency of 500 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a maximum of 30 V. This current mode controller has an operating temperature range of -25 °C to 85 °C. This current mode controller's maximum duty cycle is 100 %.
EDA / CAD Models |