Top Searched
Texas InstrumentsUC2843AD8PWM and Resonant Controllers
Current Mode PWM Controller -0.1V to 11V 1A 500kHz 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Many microprocessor-driven circuits can be sensitive to varying voltages. Texas Instruments brings a solution to help control these levels with their UC2843AD8 current controller. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. Its switching regulator has a frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 100 %. This current mode controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |