Top Searched
Texas InstrumentsUC2843AD8TRPWM and Resonant Controllers
Current Mode PWM Controller -0.1V to 11V 1A 500kHz 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.98(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Many microprocessor-driven circuits can be sensitive to varying voltages. Texas Instruments brings a solution to help control these levels with their UC2843AD8TR current controller. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback|forward topology. Its switching regulator has a frequency of 500 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This current mode controller has an operating temperature range of -40 °C to 85 °C. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 100 %.
EDA / CAD Models |