Texas InstrumentsUC2843AQD8RPWM and Resonant Controllers
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
By controlling the level of voltage through pulse-width modulation, Texas Instruments' UC2843AQD8R controller is the tool for your sensitive external circuit. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback topology. This part offers a switching frequency of 500 kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This current mode controller has an operating temperature range of -40 °C to 125 °C. This current mode controller's maximum duty cycle is 100 %. This device has a maximum of 30 V.
EDA / CAD Models |