Texas InstrumentsUC2843AQD8RQ1PWM and Resonant Controllers

Current Mode PWM Controller 1A 40kHz 8-Pin SOIC T/R Automotive AEC-Q100

If you are in need of a tool that can regulate the amount of voltage entering your external circuit, look no further than the UC2843AQD8RQ1 current controller from Texas Instruments. This current mode controller supports boost|flyback topology. Its single PWM output produces a current of 1000(Max) mA. This part offers a switching frequency of 40 kHz in order to work properly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This current mode controller's maximum duty cycle is 100 %. This device has a maximum of 30 V. This current mode controller has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.6116
    1. 2500+$0.6116
    2. 5000+$0.5842
    3. 7500+$0.5748