STMicroelectronicsUC2843BNPWM and Resonant Controllers
Current Mode PWM Controller 1A 500kHz 8-Pin Mini-DIP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.32 |
Package Width | 6.6(Max) |
Package Length | 10.92(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | Mini-DIP |
8 | |
Lead Shape | Through Hole |
Manage output current into an external circuit using this UC2843BN current controller from STMicroelectronics. This current mode controller supports boost|flyback topology. Its single PWM output produces a current of 1000(Max) mA. It has a switching frequency of 500 kHz. This device has a maximum of 30 V. This current mode controller has an operating temperature range of -25 °C to 85 °C. This current mode controller's maximum duty cycle is 100 %.
EDA / CAD Models |