Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
By controlling the level of voltage through pulse-width modulation, Texas Instruments' UC2843DTR controller is the tool for your sensitive external circuit. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback|forward topology. Its switching regulator has a frequency of 500 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a maximum of 30 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This current mode controller's maximum duty cycle is 100 %.
EDA / CAD Models |