Texas InstrumentsUC2844AD8PWM and Resonant Controllers

Current Mode PWM Controller -0.1V to 11V 1A 500kHz 8-Pin SOIC Tube

The UC2844AD8 PWM controller, developed by Texas Instruments, is perfect for dealing with varying levels of voltage between circuits. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|buck|flyback|forward topology. Its switching regulator has a frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 50 %. This device has a maximum of 30 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

600 parts: Ships today

This item has been discontinued

    Total$0.50Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Mexico
      • In Stock: 600 parts
      • Price: $0.4996