Top Searched
Texas InstrumentsUC2844ADTRPWM and Resonant Controllers
Current Mode PWM Controller -0.1V to 11V 1A 500kHz 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
Does your external circuit require a modulated level of voltage? You will find the solution in Texas Instruments' UC2844ADTR pulse-width modulated controller. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|buck|flyback|forward topology. This part offers a switching frequency of 500 kHz in order to work properly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 50 %. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |