STMicroelectronicsUC2844BD1013TRPWM and Resonant Controllers
Current Mode PWM Controller 1A 500kHz 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
This UC2844BD1013TR current controller by STMicroelectronics is perfect for current which needs to be supplied to an external system. This current mode controller supports boost|flyback topology. Its single PWM output produces a current of 1000(Max) mA. You can operate this at a switching frequency of 500 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 50 %. This current mode controller has a minimum operating temperature of -25 °C and a maximum of 85 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
