Texas InstrumentsUC2844NPWM and Resonant Controllers
Current Mode PWM Controller 200mA 500kHz 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
This UC2844N current controller by Texas Instruments is perfect for current which needs to be supplied to an external system. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. This part offers a switching frequency of 500 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 50 %.
EDA / CAD Models |