Texas InstrumentsUC2845AD8PWM and Resonant Controllers

Current Mode PWM Controller -0.1V to 11V 1A 500kHz 8-Pin SOIC Tube

This UC2845AD8 current controller by Texas Instruments perfect for two part systems which have two separate current needs. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback|forward topology. You can operate this at a switching frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 30 V. This current mode controller has an operating temperature range of -40 °C to 85 °C. This current mode controller's maximum duty cycle is 50 %.

1 part: Ships in 3 days

This item has been discontinued

    Total$0.78Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1 part
      • Price: $0.78