50% Off
Texas InstrumentsUC2845D8TRPWM and Resonant Controllers
Current Mode PWM Controller 200mA 500kHz 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Texas Instruments' UC2845D8TR current controller can modulate different levels of voltage, depending on what your requirements are. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. This part offers a switching frequency of 500 kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This current mode controller's maximum duty cycle is 50 %. This current mode controller has an operating temperature range of -40 °C to 85 °C. This device has a maximum of 30 V.
EDA / CAD Models |