Texas InstrumentsUC2845NPWM and Resonant Controllers

Current Mode PWM Controller 200mA 500kHz 8-Pin PDIP Tube

Many sensitive electronics require specific levels of voltage to operate properly. The UC2845N current controller from Texas Instruments can modulate it to what you need. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback|forward topology. You can operate this at a switching frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 50 %. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 50 Minimum 1000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.5788
    1. 1000+$0.5788
    2. 2500+$0.5630
    3. 5000+$0.5532