Texas InstrumentsUC2847DWPWM and Resonant Controllers
Current Mode PWM Controller 500mA 500kHz 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Unconfirmed | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Never worry about explosions or smoking components with this UC2847DW current controller from Texas Instruments. Its 2 PWM outputs produce a current of 500(Max) mA. This current mode controller supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. You can operate this at a switching frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 50 %. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a maximum of 40 V.