Texas InstrumentsUC2854ADWPower Factor Correction - PFC

Power Factor Correction Preregulator 0.3mA 200kHz 16-Pin SOIC Tube

The power factor correction preregulator UC2854ADW power factor improvement from Texas Instruments is a great tool for reducing unnecessary energy loss within your system. It operates in CRM, Current Mode mode. Its switching regulator has a frequency of 115 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 10 V and a maximum of 20 V. This device has a start-up supply current of 0.3 mA.

40 parts: Ships today

    Total$116.40Price for 40

    • (40)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 40 parts
      • Price: $2.91