EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 16 |
Lead Shape | Gull-wing |
By using the power factor correction preregulator UC2854ADWTR power factor improvement by Texas Instruments you can cut down on energy loss and put more money in your wallet. It operates in CRM, Current Mode mode. It has a switching frequency of 115 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a start-up supply current of 0.3 mA. This device has a minimum operating supply voltage of 10 V and a maximum of 20 V.