Texas InstrumentsUC2854BNPower Factor Correction - PFC
Power Factor Correction Preregulator 0.3mA 200kHz 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) mm |
Package Width | 6.6(Max) mm |
Package Length | 19.69(Max) mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
Stop wasting money on energy losses and use the power factor correction preregulator UC2854BN power factor improvement by Texas Instruments. It operates in CRM, Current Mode mode. This part offers a switching frequency of 115 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 10 V and a maximum of 20 V. This device has a start-up supply current of 0.3 mA. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |