Top Searched

Texas InstrumentsUC2854DWPower Factor Correction - PFC

Power Factor Correction Preregulator 200kHz 16-Pin SOIC Tube

Cut cost and energy losses in your application by using the power factor correction preregulator UC2854DW power factor improvement by Texas Instruments. It operates in CCM, Current Mode mode. It has a switching frequency of 118 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power factor controller has an operating temperature range of -40 °C to 85 °C. This device has a start-up supply current of 1.5 mA. This device has a maximum of 35 V.

240 parts: Ships in 2 days

    Total$109.92Price for 40

    • (40)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2242+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 240 parts
      • Price: $2.748