Texas InstrumentsUC2856DWPWM and Resonant Controllers

Current Mode PWM Controller 1.5A 220kHz 16-Pin SOIC Tube

Protecting your components from voltage spikes is important in any electronics circuit. Texas Instruments' UC2856DW current controller can help you regulate these changes. Its 2 PWM outputs produce a current of 1500(Max) mA. This current mode controller supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. You can operate this at a switching frequency of 220 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 50 %. This current mode controller has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device has a maximum of 40 V.

A datasheet is only available for this product at this time.