Texas InstrumentsUC2874DW-1DC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 300kHz 18-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 11.75(Max) mm |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SOIC |
18 | |
Lead Shape | Gull-wing |
Thanks to Texas Instruments' synchronous buck UC2874DW-1 DC voltage controller, you'll be able to accurately increase or decrease the DC voltage within your electronic circuit. This DC voltage controller has 2 outputs. This DC voltage controller has an input voltage of 4.5 to 36 V. Its switching regulator has a frequency of 300 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |