Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Isolated Feedback Generator | |
4.5 | |
40 | |
8 | |
1000 | |
35 | |
1.5 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 4.57(Max) - 0.51(Min) |
Package Width | 9.04(Max) |
Package Length | 9.04(Max) |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | PLCC |
20 | |
Lead Shape | J-Lead |
EDA / CAD Models |