Texas InstrumentsUC2902DTRPower Supply Controllers and Monitors
Controller -0.3V to 20V 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Texas Instruments brings you their latest UC2902DTR power supply controller, a device that has the ability to manage and display power consumption. This part has an input voltage of 2.7 to 20 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |