Texas InstrumentsUC2907NPower Supply Controllers and Monitors
Controller 4.5V to 35V 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 19.69(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
Ensure minimum power loss within your circuit by using Texas Instruments' UC2907N power supply controller. This part has an input voltage of 1.975 to 2.025 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |