Texas InstrumentsUC3525ANG4PWM and Resonant Controllers

Voltage Mode PWM Controller 400mA 400kHz 16-Pin PDIP Tube

Encode messages with pulsating voltages by using this UC3525ANG4 voltage mode PWM controller from Texas Instruments. This voltage mode driver supports boost|buck|flyback|forward|full-bridge|half-bridge|push-pull topology. Its 2 PWM outputs produce a current of 400(Max) mA. Its switching regulator has a frequency of 400 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver's maximum duty cycle is 49(Typ) %. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V. This voltage mode driver has a minimum operating temperature of 0 °C and a maximum of 70 °C.

A datasheet is only available for this product at this time.