ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 16 |
Lead Shape | Gull-wing |
If you want to convert an alternating current input into a direct current, then this UC3610DW full bridge rectifier from Texas Instruments is perfect for you! Its maximum power dissipation is 1000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of 0 °C and a maximum of 70 °C. It is made in a dual configuration.