EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 16 |
Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode UC3611DW rectifier from Texas Instruments. Its maximum power dissipation is 1000@Ta=70C mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its maximum continuous forward current is 3 A. This rectifier has a minimum operating temperature of 0 °C and a maximum of 70 °C. It is made in a quad configuration.