Texas InstrumentsUC3638DWTRMotor Controller and Driver ICs
PWM Motor Controller 20-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC |
20 | |
Lead Shape | Gull-wing |
Does your system have a hydraulic pumps and linear actuators? Implementing these pwm motor UC3638DWTR stepper motor driver manufactured by Texas Instruments. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This motor controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 10 V and a maximum of 36 V.
EDA / CAD Models |