Texas InstrumentsUC3823ANPWM and Resonant Controllers

Current Mode PWM Controller 2A 1000kHz 16-Pin PDIP Tube

Efficiently control the voltages across your project by using Texas Instruments' UC3823AN current controller. Its 2 PWM outputs produce a current of 2000(Max) mA. This current mode controller supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. It has a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 22 V. This current mode controller's maximum duty cycle is 100 %.

No Stock Available

Quantity Increments of 25 Minimum 50
  • Manufacturer Lead Time:
    6 weeks
    • Price: $13.17
    1. 50+$13.17
    2. 100+$13.04
    3. 250+$12.91
    4. 500+$12.69