EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Type | Current Mode PWM Controller |
Control Method | Current/Voltage |
Topology | Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull |
Number of PWM Outputs | 2 |
Oscillator Accuracy (kHz) | 1000 |
Switching Frequency (kHz) | 1000 |
Maximum Duty Cycle (%) | 50 |
Output Current (mA) | 2000(Max) |
Rise Time (ns) | 20 |
Fall Time (ns) | 20 |
Operating Supply Voltage (V) | 22(Max) |
Maximum Operating Supply Voltage (V) | 22 |
Maximum Supply Current (mA) | 36 |
Adjustable Output | No |
On/Off Pin | No |
Synchronous Pin | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 16 |
Lead Shape | Gull-wing |
Does your external circuit require a modulated level of voltage? You will find the solution in Texas Instruments' UC3825BDW pulse-width modulated controller. Its 2 PWM outputs produce a current of 2000(Max) mA. This current mode controller supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. It has a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 22 V. This current mode controller has an operating temperature range of 0 °C to 70 °C. This current mode controller's maximum duty cycle is 50 %.