Texas InstrumentsUC3833DWLow Dropout Controllers
LDO Cntrlr REG Fixed 2V 400mA 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Made with greater design simplicity, this regulator UC3833DW controller from Texas Instruments is the perfect DC voltage regulator. With a fixed output that has a voltage of 2 V, this is power management at its best. This MOSFET controller has an input voltage of 4.5 to 36 V. It operates in Linear mode. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |