Texas InstrumentsUC3842ADTRPWM and Resonant Controllers

Current Mode PWM Controller -0.1V to 11V 1A 500kHz 14-Pin SOIC T/R

Make sure components do not short circuit by properly supplying external current using this UC3842ADTR current controller from Texas Instruments. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|buck|flyback|forward topology. Its switching regulator has a frequency of 500 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This current mode controller's maximum duty cycle is 100 %. This device has a maximum of 30 V. This current mode controller has an operating temperature range of 0 °C to 70 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.6283
    1. 2500+$0.6283
    2. 5000+$0.6257
    3. 10000+$0.6230
    4. 15000+$0.6204
    5. 20000+$0.6177
    6. 25000+$0.6150
    7. 30000+$0.6122
    8. 50000+$0.6094
    9. 100000+$0.6066