STMicroelectronicsUC3842BD1PWM and Resonant Controllers
Current Mode PWM Controller 1A 500kHz 8-Pin SO N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
STMicroelectronics' UC3842BD1 current controller can modulate different levels of voltage, depending on what your requirements are. This current mode controller supports boost|flyback topology. Its single PWM output produces a current of 1000(Max) mA. It has a switching frequency of 500 kHz. This device has a maximum of 30 V. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This current mode controller's maximum duty cycle is 100 %.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
